CL31A226KAHNNNE
SMD Multilayer Ceramic Capacitor, 22 µF, 25 V, 1206 [3216 Metric], ± 10%, X5R
Click image to enlarge
Manufacturer:Samsung
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CL31A226KAHNNNE
Secondary Manufacturer Part#: CL31A226KAHNNNE
- RoHS 10 Compliant
- Tariff Charges
CL31A226KAHNNNE is a MLCC (multi layer ceramic capacitor).
- 22.0uF nominal capacitance, ±10% capacitance tolerance
- 25.0VDC rated voltage
- 3.20±0.20mm length, 1.60±0.20mm width, 1.60±0.20mm thickness
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22 uF | ||
| ± 10% | ||
| 1206 [3216 Metric] | ||
| Standard Terminal | ||
| MSL 2 - 1 year | ||
| 85 °C | ||
| -55 °C | ||
| 3.2 mm | ||
| 1.6 mm | ||
| -888 | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |