PDP SEO Portlet

CL31A107MQHNNNE

SMD Multilayer Ceramic Capacitor, 100 uF, 6.3 V, 1206 [3216 Metric], ± 20%, X5R, CL Series, 3.2 mm

Official logo for Samsung
Manufacturer:Samsung
Avnet Manufacturer Part #: CL31A107MQHNNNE
Secondary Manufacturer Part#: CL31A107MQHNNNE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CL31A107MQHNNNE is a multi-layer ceramic capacitor.

  • 100µF capacitance, ±20% capacitance tolerance
  • 6.3V rated voltage, Ni inner electrode, Cu termination
  • Temperature characteristic is X5R (-55°C to 85°C)
  • 1.60±0.20mm thickness, 3.20±0.20mm length, 1.60±0.20mm width
  • Operating temperature range from -55°C to 85°C
  • Size code is 1206 (3216)

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 20%
1206 [3216 Metric]
Standard Terminal
85 °C
-55 °C
3.2 mm
1.6 mm
-888
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:20000  Mult:2000  
USD $:
0+
$0.00000