PDP SEO Portlet

CL31A106KBHNNNE

SMD Multilayer Ceramic Capacitor, 10 uF, 50 V, 1206 [3216 Metric], ± 10%, X5R, CL Series, 3.2 mm

Official logo for Samsung
Manufacturer:Samsung
Avnet Manufacturer Part #: CL31A106KBHNNNE
Secondary Manufacturer Part#: CL31A106KBHNNNE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CL31A106KBHNNNE is a multi-layer ceramic capacitor temporarily charges and remove noise in electronic circuits. It is suitable for use in smart phone, PC, HDD/SSD board, tablet, display, game machine, DC-DC converter.

  • Excellent DC bias characteristics
  • High speed automatic chip placement on PCBs

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 10%
1206 [3216 Metric]
Standard Terminal
85 °C
-55 °C
3.2 mm
1.6 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:20000  Mult:2000  
USD $:
0+
$0.00000