PDP SEO Portlet

CL21B106KOQNNNE

SMD Multilayer Ceramic Capacitor, 10 uF, 16 V, 0805 [2012 Metric], ± 10%, X7R, CL Series, 2 mm

Official logo for Samsung
Manufacturer:Samsung
Avnet Manufacturer Part #: CL21B106KOQNNNE
Secondary Manufacturer Part#: CL21B106KOQNNNE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CL21B106KOQNNNE is a multi-layer ceramic capacitor temporarily charges and remove noise in electronic circuits. It is suitable for use in smart phone, PC, HDD/SSD board, tablet, display, game machine, DC-DC converter.

  • Excellent DC bias characteristics
  • High speed automatic chip placement on PCBs

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 10%
0805 [2012 Metric]
Standard Terminal
125 °C
-55 °C
2 mm
1.25 mm
-888
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:20000  Mult:2000  
USD $:
0+
$0.00000