CL21B105KOFNFNE
SMD Multilayer Ceramic Capacitor, 1 uF, 16 V, 0805 [2012 Metric], ± 10%, X7R, CL Series, 2 mm
Click image to enlarge
Manufacturer:Samsung
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CL21B105KOFNFNE
Secondary Manufacturer Part#: CL21B105KOFNFNE
- RoHS 10 Compliant
- Tariff Charges
- Automotive products are manufactured in state of the art facilities recommended for registration to ISO/TS 16949:2002
- Automotive products meet AEC-Q-200 requirements.
- Automotive products are RoHS compliant
- Samsung terminations are suitable for all flow and reflow soldering systems
- Automotive products meet JEDEC-020-D requirements
- X7R dielectric components have BME and soft terminations with a Ni/Sn plated overcoat
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 uF | ||
| ± 10% | ||
| 0805 [2012 Metric] | ||
| Standard Terminal | ||
| X7R | ||
| 125 °C | ||
| -55 °C | ||
| 2 mm | ||
| CL Series | ||
| 1.25 mm | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |