PDP SEO Portlet

CL21B105KBFNNNG

SMD Multilayer Ceramic Capacitor, 1 uF, 50 V, 0805 [2012 Metric], ± 10%, X7R, CL Series, 2 mm

Official logo for Samsung
Manufacturer:Samsung
Avnet Manufacturer Part #: CL21B105KBFNNNG
Secondary Manufacturer Part#: CL21B105KBFNNNG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Size: 0805 inch
  • Highly reliable tolerance and high speed automatic chip placement on PCBs
  • Wide capacitance range
  • X7R Dielectric and 50V Rated Voltage
  • Highly reliable performance
  • Highly resistant termination metal
  • Tape & reel for surface mount assembly

Technical Attributes

Find Similar Parts

Description Value
1 uF
± 10%
0805 [2012 Metric]
Standard Terminal
125 °C
-55 °C
2 mm
1.25 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:15000  Mult:3000  
USD $:
0+
$0.00000