PDP SEO Portlet

CL21B105KBFNNNE

SMD Multilayer Ceramic Capacitor, 1 uF, 50 V, 0805 [2012 Metric], ± 10%, X7R, CL Series, 2 mm

Official logo for Samsung
Manufacturer:Samsung
Avnet Manufacturer Part #: CL21B105KBFNNNE
Secondary Manufacturer Part#: CL21B105KBFNNNE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CL21B105KBFNNNE is a normal standard ceramic MLCC capacitor. A general MLCC temporarily charges and remove noise in electronic circuits. It also has the structural capacity to mount chips on a PCB at a high speed. Typical applications include smart phone, PC, HDD/SSD board, tablet, display, game machine, DC-DC converter, automotive application.

  • Capacitance value of 1uF
  • Capacitance tolerance of ±10%
  • 0805 (2012 metric) case size
  • Capacitor with excellent DC bias characteristics
  • X7R dielectric
  • 50VDC voltage rating

Technical Attributes

Find Similar Parts

Description Value
1 uF
10%
125 °C
-55 °C
2 mm
1.25 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:20000  Mult:2000  
USD $: