PDP SEO Portlet

CL21A475KAQNNNE

SMD Multilayer Ceramic Capacitor, 4.7 uF, 25 V, 0805 [2012 Metric], ± 10%, X5R, CL Series, 2 mm

Official logo for Samsung
Manufacturer:Samsung
Avnet Manufacturer Part #: CL21A475KAQNNNE
Secondary Manufacturer Part#: CL21A475KAQNNNE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CL21A475KAQNNNE is a multi-layer ceramic capacitor.

  • 4.7µF capacitance, ±10% capacitance tolerance
  • 25V rated voltage, Ni inner electrode, Cu termination
  • Temperature characteristic is X5R (-55°C to 85°C)
  • 1.25±0.15mm thickness, 2.00±0.15mm length, 1.25±0.15mm width
  • Operating temperature range from -55°C to 85°C
  • 0805 (2012) size code

Technical Attributes

Find Similar Parts

Description Value
4.7 uF
± 10%
0805 [2012 Metric]
Standard Terminal
85 °C
-55 °C
2 mm
1.25 mm
-888
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:20000  Mult:2000  
USD $:
2000+
$0.01448
10000+
$0.01006
20000+
$0.00992
50000+
$0.00978
100000+
$0.00953
200000+
$0.00928
400000+
$0.00905