PDP SEO Portlet

CL10B475KQ8NQNC

SMD Multilayer Ceramic Capacitor, 4.7 uF, 6.3 V, 0603 [1608 Metric], ± 10%, X7R, CL Series, 1.6 mm

Official logo for Samsung
Manufacturer:Samsung
Avnet Manufacturer Part #: CL10B475KQ8NQNC
Secondary Manufacturer Part#: CL10B475KQ8NQNC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CL10B475KQ8NQNC is a Multi-layer ceramic capacitor temporarily charges and remove noise in electronic circuits. It is suitable for use in smart Phone, PC, HDD/SSD Board, Tablet, Display, Game Machine, DC-DC Converter.

  • Excellent DC bias characteristics
  • High speed automatic chip placement on PCBs

Technical Attributes

Find Similar Parts

Description Value
4.7 uF
± 10%
0603 [1608 Metric]
Standard Terminal
125 °C
-55 °C
1.6 mm
0.8 mm
-888
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:40000  Mult:4000  
USD $:
0+
$0.00000