CL10A475KP8NNNC
SMD Multilayer Ceramic Capacitor, 4.7 µF, 10 V, 0603 [1608 Metric], ± 10%, X5R
- RoHS 10 Compliant
- Tariff Charges
Normal MLCC temporarily charges and remove noise in electronic circuits. It is used in smart phone, PC, HDD/SSD board, tablet, display, game machine, DC-DC converter.
- Excellent DC Bias Characteristics
- Chip mountable on PCB at high speed
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.7 uF | ||
| ± 10% | ||
| 0603 [1608 Metric] | ||
| Standard Terminal | ||
| MSL 2 - 1 year | ||
| 85 °C | ||
| -55 °C | ||
| 1.6 mm | ||
| 0.8 mm | ||
| -888 | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |