PDP SEO Portlet

CL10A475KO8NNNC

SMD Multilayer Ceramic Capacitor, 4.7 uF, 16 V, 0603 [1608 Metric], ± 10%, X5R, CL Series, 1.6 mm

Official logo for Samsung
Manufacturer:Samsung
Avnet Manufacturer Part #: CL10A475KO8NNNC
Secondary Manufacturer Part#: CL10A475KO8NNNC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CL10A475KO8NNNC is a multi-layer ceramic capacitor.

  • 4.7µF capacitance, ±10% capacitance tolerance
  • 16V rated voltage, Ni inner electrode, Cu termination
  • Temperature characteristic is X5R (-55°C to 85°C)
  • 0.80±0.10mm thickness, 1.60±0.10mm length, 0.80±0.10mm width
  • Operating temperature range from -55°C to 85°C
  • 0603 (1608) size code

Technical Attributes

Find Similar Parts

Description Value
4.7 uF
± 10%
0603 [1608 Metric]
Standard Terminal
85 °C
-55 °C
1.6 mm
0.8 mm
-888
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:40000  Mult:4000  
USD $:
0+
$0.00000