PDP SEO Portlet

CL10A106MA8NRNC

SMD Multilayer Ceramic Capacitor, 10 uF, 25 V, 0603 [1608 Metric], ± 20%, X5R, CL Series, 1.6 mm

Official logo for Samsung
Manufacturer:Samsung
Avnet Manufacturer Part #: CL10A106MA8NRNC
Secondary Manufacturer Part#: CL10A106MA8NRNC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Size: 0603 inch
  • Highly reliable tolerance and high speed automatic chip placement on PCBs
  • Wide capacitance range
  • X5R Dielectric and 25V Rated Voltage
  • Highly reliable performance
  • Highly resistant termination metal
  • Tape & reel for surface mount assembly

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 20%
0603 [1608 Metric]
Standard Terminal
85 °C
-55 °C
1.6 mm
0.8 mm
-888
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:40000  Mult:4000  
USD $:
0+
$0.00000