PDP SEO Portlet

CL05A106MP8NUB8

SMD Multilayer Ceramic Capacitor, 10 uF, 10 V, 0402 [1005 Metric], ± 20%, X5R, CL Series, 1 mm

Official logo for Samsung
Manufacturer:Samsung
Avnet Manufacturer Part #: CL05A106MP8NUB8
Secondary Manufacturer Part#: CL05A106MP8NUB8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MLCC is an electronic part that temporarily stores an electrical charge and the most prevalent type of capacitor today. New technologies have enabled the MLCC manufacturers to follow the trend dictated by smaller and smaller electronic devices such as Cellular telephones, Computers, DSC, DVC.

  • Miniature Size
  • Capacitance and Voltage Range
  • Tape and Reel for Surface Mount Assembly
  • Low ESR

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 20%
0402 [1005 Metric]
Standard Terminal
85 °C
-55 °C
1 mm
0.5 mm
-888
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:80000  Mult:8000  
USD $:
0+
$0.00000