CL05A105KL5NRNC
SMD Multilayer Ceramic Capacitor, 1 uF, 35 V, 0402 [1005 Metric], ± 10%, X5R, CL Series, 1 mm
Click image to enlarge
Manufacturer:Samsung
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CL05A105KL5NRNC
Secondary Manufacturer Part#: CL05A105KL5NRNC
- RoHS 10 Compliant
- Tariff Charges
The MLCC is an electronic part that temporarily stores an electrical charge and the most prevalent type of capacitor today. New technologies have enabled the MLCC manufacturers to follow the trend dictated by smaller and smaller electronic devices such as Cellular telephones, Computers, DSC, DVC.
- Miniature Size
- Capacitance and Voltage Range
- Tape and Reel for Surface Mount Assembly
- Low ESR
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 uF | ||
| ± 10% | ||
| 0402 [1005 Metric] | ||
| Standard Terminal | ||
| 85 °C | ||
| -55 °C | ||
| 1 mm | ||
| 0.5 mm | ||
| -888 | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |