PDP SEO Portlet

CL05A104KA5NNNC

SMD Multilayer Ceramic Capacitor, 0.1 uF, 25 V, 0402 [1005 Metric], ± 10%, X5R, CL Series, 1 mm

Official logo for Samsung
Manufacturer:Samsung
Avnet Manufacturer Part #: CL05A104KA5NNNC
Secondary Manufacturer Part#: CL05A104KA5NNNC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CL05A104KA5NNNC is a multi-layer ceramic capacitor.

  • 100nF capacitance, ±10% capacitance tolerance
  • 25V rated voltage, Ni inner electrode, Cu termination
  • Temperature characteristic is X5R (-55°C to 85°C)
  • 0.50±0.05mm thickness, 1.00±0.05mm length, 0.50±0.05mm width
  • Operating temperature range from -55°C to 85°C
  • 0402 (1005) size code

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
± 10%
0402 [1005 Metric]
Standard Terminal
85 °C
-55 °C
1 mm
0.5 mm
-888
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:100000  Mult:10000  
USD $: