CL03A104KA3NNNC
SMD Multilayer Ceramic Capacitor, 0.1 uF, 25 V, 0201 [0603 Metric], ± 10%, X5R, CL Series, 0.6 mm
Click image to enlarge
Manufacturer:Samsung
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CL03A104KA3NNNC
Secondary Manufacturer Part#: CL03A104KA3NNNC
- RoHS 10 Compliant
- Tariff Charges
CL03A104KA3NNNC is a normal standard ceramic MLCC capacitor. A general MLCC temporarily charges and remove noise in electronic circuits. It also has the structural capacity to mount chips on a PCB at a high speed. Typical applications include smart phone, PC, HDD/SSD board, tablet, display, game machine, DC-DC converter, automotive application.
- Capacitance value of 0.1uF
- Capacitance tolerance of ±10%
- 0201 (0603 metric) case size
- Capacitor with excellent DC bias characteristics
- X5R dielectric
- 25VDC voltage rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1 uF | ||
| ± 10% | ||
| 0201 [0603 Metric] | ||
| Standard Terminal | ||
| 85 °C | ||
| -55 °C | ||
| 0.6 mm | ||
| 0.3 mm | ||
| -888 | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |