PDP SEO Portlet

6.3ZLH820MEFC8X11.5

Aluminum Electrolytic Capacitor, 820 uF, 6.3 V, ± 20%, 8000 hours @ 105°C, Radial Leaded

Official logo for Rubycon
Manufacturer:Rubycon
Avnet Manufacturer Part #: 6.3ZLH820MEFC8X11.5
Secondary Manufacturer Part#: 6.3ZLH820MEFC8X11.5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Rubycon ZLH series is miniaturized, long life and low impedance aluminium electrolytic capacitors. These capacitors are used in audio, video and general purpose electronic circuits.

  • Capacitance value ranging from 8.2µF to 8200µF
  • Tolerance of ±20%
  • Rated voltage of 6.3V to 100VDC
  • Operating temperature of -40°C to +105°C
  • High ripple current
  • Endurance at 105°C of 6000hours to 10000hours depending on case size diameter
  • Capacitor size varies from 5 × 11mm to 18 × 40mm

Technical Attributes

Find Similar Parts

Description Value
820 µF
20%
Radial Leaded
PC Pin
3.5 mm
8000 hours @ 105°C
105 °C
-40 °C
Polar
8 mm
11.5 mm
8 x 11.5
945 mA
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532.22.00.20
Schedule B: 8532.22.00.20
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2000  
USD $:
0+
$0.00000