PDP SEO Portlet

50YXF100MEFCT78X11.5

Aluminum Electrolytic Capacitor, 100 uF, 50 V, ± 20%, 7000 hours @ 105°C, Radial Leaded

Official logo for Rubycon
Manufacturer:Rubycon
Avnet Manufacturer Part #: 50YXF100MEFCT78X11.5
Secondary Manufacturer Part#: 50YXF100MEFCT78X11.5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Load Life : 105? 4000~10000 hours Prescribe Impedance value at 100 kHz RoHS compliance

Technical Attributes

Find Similar Parts

Description Value
100 uF
20%
PC Pin
3.5 mm
7000 hours @ 105°C
105 °C
-40 °C
Polar
8 mm
11.5 mm
8 X 11.5
400 mA
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532.22.00.20
Schedule B: 8532.22.00.20
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:10000  Mult:1000  
USD $:
0+
$0.00000