PDP SEO Portlet

350PX10MEFC10X16

Aluminum Electrolytic Capacitor, 10 uF, 350 V, ± 20%, 2000 hours @ 105°C, Radial Leaded

Official logo for Rubycon
Manufacturer:Rubycon
Avnet Manufacturer Part #: 350PX10MEFC10X16
Secondary Manufacturer Part#: 350PX10MEFC10X16
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Load Life : 105? 1000~2000 hours RoHS compliance

Technical Attributes

Find Similar Parts

Description Value
10 µF
20%
Radial Leaded
Radial Leaded
0.5 mm
2000 hours @ 105°C
105 °C
-40 °C
Polar
10 mm
16 mm
95 mA
350 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322200
Schedule B: 85322200
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $: