200SGV10M8X10.5
Aluminum Electrolytic Capacitor, 10 uF, 200 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 µF | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| 3000 hours @ 105°C | ||
| 2 Pins | ||
| 105 °C | ||
| -25 °C | ||
| Polarized | ||
| 8 mm | ||
| 10.5 mm | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 100 mA | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |