16TZV10M4X6.1
Click image to enlarge
Manufacturer:Rubycon
Product Category:
Capacitors, Aluminium Electrolytic, Surface Mount Aluminium Electrolytic Capacitors
Avnet Manufacturer Part #: 16TZV10M4X6.1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 µF | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| 1.35 mohm | ||
| 2000 hours @ 105°C | ||
| null | ||
| null | ||
| Polarized | ||
| 4 mm | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 90 mA | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85322200 |
| Schedule B: | 85322200 |