PDP SEO Portlet

VS3V3BB1EST15R

Diode Single Bi-Dir 3.3V 45W 2-Pin SMD Embossed T/R

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: VS3V3BB1EST15R
Secondary Manufacturer Part#: VS3V3BB1EST15R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High reliability
  • WL-CSP
  • Bi-directional ESD protection
  • ESD protection level ±8kV (IEC61000-4-2 Contact)
  • Dimension tolerance±10um

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
0+
$0.00000