UMZ1NTR
Bipolar Transistor Array, Dual, NPN, PNP, 50 V, 50 V, 150 mA, 150 mA, 150 mW
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Bipolar Transistors, Bipolar Transistor Arrays
Avnet Manufacturer Part #: UMZ1NTR
Secondary Manufacturer Part#: UMZ1NTR
- RoHS 10 Compliant
- Tariff Charges
The UMZ1NTR is a NPN-PNP general purpose dual Bipolar Transistor with epitaxial planar silicon structure. It has mounting possible with EMT3 or UMT3 or SMT3 automatic mounting machines. The device integrating two transistors is available in ultra-compact package, suitable for various applications such as pre-amplifier differential amplification circuits, high-frequency oscillators and driver ICs.
- Transistor elements are independent, eliminating interference
- Mounting area can be cut in half
- Ultra-compact complex digital transistor
- Potential divider type
- Small surface-mount package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 V | ||
| 50 V | ||
| 150 mA | ||
| 150 mA | ||
| 120 | ||
| 120 | ||
| 6 | ||
| 150 °C | ||
| 150 mW | ||
| 150 | ||
| SOT-363 | ||
| Surface Mount | ||
| Complementary, PNP | ||
| 180 MHz | ||
| 140 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |