UMZ1NFHATR
Transistor BJT Array NPN/PNP 50V 150mA 6-Pin SOT-363 T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Bipolar Transistors, Bipolar Transistor Arrays
Avnet Manufacturer Part #: UMZ1NFHATR
Secondary Manufacturer Part#: UMZ1NFHATR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 V | ||
| 50 V | ||
| 150 mA | ||
| 150 mA | ||
| 120 | ||
| 120 | ||
| 6 | ||
| 150 °C | ||
| 150 mW | ||
| 150 | ||
| AEC-Q101 | ||
| SOT-363 | ||
| Surface Mount | ||
| Complementary, PNP | ||
| 180 MHz | ||
| 140 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |