UMH33NTN
Transistor Digital BJT NPN 400mA 6-Pin SOT-363 T/R
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.2 kOhm | ||
| 20 | ||
| 400 | ||
| 820@10mA@5V | ||
| 6 | ||
| 150 °C | ||
| 150 | ||
| SOT-363 | ||
| Surface Mount | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |