PDP SEO Portlet

UMG5NTR

Trans Digital BJT NPN 100mA 5-Pin UMT T/R

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: UMG5NTR
Secondary Manufacturer Part#: UMG5NTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Devices integrating two transistors are available in ultra-compact packages, suitable for various applications such as pre-amplifier differential amplification circuits, high-frequency oscillattors, driver ICs and so forth.

· Ultra-compact complex digital transistor
· Built-In Biasing Resistors
· Potential divider type
· Small Surface Mount Package
· Pb Free/RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
47
10 kOhm
100
68@5mA@5V
5
150 °C
UMT
Surface Mount
NPN

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: