PDP SEO Portlet

UM6K33NTN

Dual MOSFET, N Channel, 50 V, 50 V, 200 mA, 200 mA, 1.6 ohm

Official logo for Rohm
Manufacturer:Rohm
Product Category: Transistors, MOSFETs, MOSFET Arrays
Avnet Manufacturer Part #: UM6K33NTN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

· Low voltage(1.2V) drive type
· Nch+Nch Small-signal MOSFET
· Small Surface Mount Package
· Pb Free/RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
6 Pins
null
200 mA
50 V
null
null
null
null
Dual N Channel
150 °C
2.2 ohm
null
150 mW
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.00000
1+
$0.00000
SubTotal:
$0.00