PDP SEO Portlet

UDZVTE-1736B

单管二极管 齐纳, 外延平面, 3.6 V, 200 mW, SOD-323F, 2 引脚, 150 °C

Official logo for Rohm
Manufacturer:Rohm
Product Category: 分立器件, 齐纳二极管
Avnet Manufacturer Part #: UDZVTE-1736B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Compact 2-pin mini-mold type for high density mounting
  • High reliability
  • Can be mounted automatically using chip mounter
  • Zener Voltage Vz(V): 35.070 Min, 36.870 Max
  • Operating Resistance Zz : Max 300
  • Rising Operating Resistance Zz : Max 300
  • Reverse Current Ir(µA) : Max 0.1

Technical Attributes

Find Similar Parts

Description Value
2 Pins
null
null
null
null
null
35.97 V
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00