PDP SEO Portlet

UDZVTE-1720B

Diode Zener Single 19.955V 2% 200mW 2-Pin UMD T/R

Official logo for Rohm
Manufacturer:Rohm
Product Category: Diodes, Zener Diodes
Avnet Manufacturer Part #: UDZVTE-1720B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

·Ultra-small 2-pin mini mold high-reliability mounting type.
·High reliability.
·Mounting possible by automated chip mount.

Technical Attributes

Find Similar Parts

Description Value
SOD-323FL
Surface Mount
2 Pins
150 °C
null
null
null
5 MA
20 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00