UCR03EVPFLR330
RES MOLDED 0603 0.33 OHM 1/4W 1% 150PPM/C SMD
Click image to enlarge
Manufacturer:Rohm
Product Category:
Resistors, Surface Mount Current Sense Resistors
Avnet Manufacturer Part #: UCR03EVPFLR330
Secondary Manufacturer Part#: UCR03EVPFLR330
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 200 mW | ||
| 0.5 mm | ||
| 1.6 mm | ||
| UCR Series | ||
| 0.85 mm | ||
| AEC-Q200 | ||
| 0.33 Ohm | ||
| ± 1% | ||
| 0603 [1608 Metric] | ||
| Thick Film | ||
| 0ppm/°C to +150ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |