SMLD12WBN1W1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| x=0.295/y=0.28 | ||
| 120 mcd | ||
| InGaN | ||
| 1.2 x 0.8 x 0.37 mm | ||
| Rectangular | ||
| 260 °C | ||
| 20 mA | ||
| 2.9 V | ||
| 66 mW | ||
| Surface Mount | ||
| -40 to 100 °C | ||
| 0603 | ||
| 2 | ||
| 1.6 x 0.8 x 0.55 mm | ||
| 5 V | ||
| Extended Industrial | ||
| 0603 | ||
| Chip LED |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541.41.00.00 |
| Schedule B: | 8541.41.00.00 |