PDP SEO Portlet

SML-P13PTT86R

Official logo for Rohm
Manufacturer:Rohm
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SML-P13PTT86R
Secondary Manufacturer Part#: SML-P13PTT86R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
150 mcd
InGaN
0.6 x 0.6 x 0.12 mm
Square
260
10 mA
2.9 V
33 mW
Surface Mount
Top Mount
-40 to 85 °C
0402
2
1 x 0.6 x 0.2
5 V
Industrial
0402
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  5000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.15000
10000+
$0.14792
15000+
$0.14589
25000+
$0.14392
50000+
$0.14013
125000+
$0.13654
250000+
$0.13313