SML-P12YTT86Q
LED Single Chip Yellow 590nm 20mA 2-Pin Mini-Mold T/R
Manufacturer:Rohm
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SML-P12YTT86Q
Secondary Manufacturer Part#: SML-P12YTT86Q
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yellow | ||
| 590 nm | ||
| 100 mcd | ||
| AlGaInP | ||
| 0.6 x 0.6 x 0.12 mm | ||
| Rectangular | ||
| 260 °C | ||
| 20 mA | ||
| 2.1 V | ||
| 52 mW | ||
| Surface Mount | ||
| Top Mount | ||
| 3 | ||
| -40 to 85 °C | ||
| 2Mini-Mold | ||
| 2 | ||
| 1 x 0.6 x 0.2 mm | ||
| 5 V | ||
| Industrial | ||
| SML-P12x | ||
| Mini-Mold | ||
| Chip LED |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |