SML-P12UTT86
LED Uni-Color Red 2-Pin SMD T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SML-P12UTT86
Secondary Manufacturer Part#: SML-P12UTT86
- RoHS 10 Compliant
- Tariff Charges
The SML-P12UTT86 is a PICOLED™ SMD LED with transparent colourless resin, made of AIGaInP on GaAs chip. It feature original device technology enables high brightness and high reliability. ROHM's PICOLED™ using its second-to-none merits from ultra-small and ultra-thin configuration. The ultra-fine LED matrices beyond common sense can be made, boosting the level of expression ultimately. Also, this device is indispensable for future design-in for whatever application requiring downsizing. It is suitable for coin processing machines, AC servo, network attached storage and DVR/DVS.
- Ultra compact design
- 52mW Power dissipation
- 5V Reverse voltage
- 10µA at 5V Maximum reverse current
- -40 to 85°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 1 x 0.6 x 0.2 mm | ||
| Uni-Color |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |