PDP SEO Portlet

SML-M13MTT86

Official logo for Rohm
Manufacturer:Rohm
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: SML-M13MTT86
Secondary Manufacturer Part#: SML-M13MTT86
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yellow Green
572 nm
45 mcd
AlGaInP
Rectangular
260
25 mA
2.2 V
68 mW
Surface Mount
Top Mount
-40 to 85 °C
2Chip LED
2
2 x 1.25 x 0.8 mm
5 V
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000