PDP SEO Portlet

SML-H12M8TT86

Official logo for Rohm
Manufacturer:Rohm
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SML-H12M8TT86
Secondary Manufacturer Part#: SML-H12M8TT86
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
572 nm
25 mcd
AlGaInP
1.52x1.25x0.55 mm
Rectangular
20 mA
2.2 V
54 mW
Surface Mount
Top Mount
-40 to 85 °C
2SMD
2
2 x 1.25 x 0.8 mm
5 V
SMD
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541402000
Schedule B: 8541402000
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
1+
$0.00000