PDP SEO Portlet

SML-E12M8WT86

LED, Yellow Green, SMD, 0603, 20 mA, 2.2 V, 572 nm

Official logo for Rohm
Manufacturer:Rohm
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SML-E12M8WT86
Secondary Manufacturer Part#: SML-E12M8WT86
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SML-E12M8WT86 from ROHM is an EXCELED™ series, mono coloured chip LED. Typical application of this chip LED include coin processing machines, air-conditioner, handy type digital multimeter, brushless DC motor control, AC servo, network attached storage, DVR/DVS, stepper motor control and electric bike.

  • Ultra-thin package of size 1.6mm x 0.8mm (t=0.36), (0603)
  • Yellowish-green emitting colour
  • AlGaInP chip structure
  • Typical 572nm dominant wave length ?D (single)
  • Typical 25mcd luminous intensity (single)
  • 20mA forward current(IF)
  • Operating temperature range from -40°C to 85°C
  • Mini-mould package type

Technical Attributes

Find Similar Parts

Description Value
260
Surface Mount
-40 to 85 °C
1.6 x 0.8 mm
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
0+
$0.00000