SML-D15MWT86
LED Uni-Color Yellow Green Chip LED 2-Pin 0603 T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SML-D15MWT86
Secondary Manufacturer Part#: SML-D15MWT86
- RoHS 10 Compliant
- Tariff Charges
The SML-D15MWT86 from ROHM is a yellowish green colour 571nm LED indicator. This single rank product enables high brightness and high reliability.
- AlGaInP chip material
- Chip dimension is 1.6mm x 0.8mm (t=0.55mm)
- 87mW power dissipation
- 35mA forward current
- Reverse voltage VR is 5V
- Forward voltage VF is 2.1V at IF = 20mA
- Reverse current IR is 10µA at VR = 5V
- Luminous intensity IV is 71mcd (typ) at IF=20mA
- Operating temperature range from -40°C to +100°C
- Wide operating temperature range from -40°C to 100°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yellow Green | ||
| 571 nm | ||
| 71 mcd | ||
| Tin-Silver-Copper | ||
| AlGaInP | ||
| 1.2 x 0.8 x 0.37 mm | ||
| Rectangular | ||
| 260 °C | ||
| 35 mA | ||
| 2.1 V | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 100 °C | ||
| 603 | ||
| T/R | ||
| 2 | ||
| 1.6 x 0.8 x 0.55 mm | ||
| 5 V | ||
| Extended Industrial | ||
| Chip LED |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541402000 |
| Schedule B: | 8541402000 |