PDP SEO Portlet

SML-D12U8WT86R

Official logo for Rohm
Manufacturer:Rohm
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: SML-D12U8WT86R
Secondary Manufacturer Part#: SML-D12U8WT86R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
620 nm
63 mcd
AlGaInP
260 °C
20 mA
2.2 V
54 mW
Surface Mount
Top Mount
3
-40 to 100 °C
0603
2
1.6 x 0.8 x 0.55 mm
5 V
Automotive
SML-D12x8
0603
Chip LED

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: