SML-A12UTT86
LED Uni-Color Red 630nm 2-Pin Chip LED T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SML-A12UTT86
Secondary Manufacturer Part#: SML-A12UTT86
- RoHS 10 Compliant
- Tariff Charges
- Compact size side view LED'S
- Power Dissipation 75 mW
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 100 mcd | ||
| Gold | ||
| AlGaInP | ||
| 1.2x0.55x0.47 mm | ||
| Rectangular | ||
| 265 | ||
| 30 mA | ||
| 2 V | ||
| Surface Mount | ||
| Right Angle | ||
| MSL 3 - 168 hours | ||
| -40 to 85 °C | ||
| 2Chip LED | ||
| 630 nm | ||
| 2 | ||
| 1.6 x 0.55 x 1.15 mm | ||
| 5 V | ||
| Uni-Color |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290075 |
| Schedule B: | 8541402000 |