SML-A12MTT86
LED Uni-Color Green 570nm 2-Pin Chip LED T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SML-A12MTT86
Secondary Manufacturer Part#: SML-A12MTT86
- RoHS 10 Compliant
- Tariff Charges
- Compact size side view LED'S
- Power Dissipation 65 mW
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green | ||
| 40 mcd | ||
| Gold | ||
| AlGaInP | ||
| 1.2x0.55x0.47 mm | ||
| Rectangular | ||
| 265 | ||
| 25 mA | ||
| 2.1 V | ||
| Surface Mount | ||
| Right Angle | ||
| -40 to 85 °C | ||
| 2Chip LED | ||
| 570 nm | ||
| 2 | ||
| 1.6 x 0.55 x 1.15 mm | ||
| 5 V | ||
| Uni-Color |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |