PDP SEO Portlet

SML-522MU8WT86

LED Bi-Color Green/Red 4-Pin Chip LED T/R

Official logo for Rohm
Manufacturer:Rohm
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SML-522MU8WT86
Secondary Manufacturer Part#: SML-522MU8WT86
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SML-522MU8WT86 is a mini-mould high-brightness Chip LED with milky white resin, made of AIGaInP chip. It is suitable for coin processing machines, AC servo, network attached storage and DVR/DVS.

  • 54mW Power dissipation
  • 4V Reverse voltage
  • 100µA at 4V Reverse current
  • 0605 Size
  • -40 to 85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
-30 to 85 °C
1.5 x 1.3 mm
Bi-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
1+
$0.00000