SCT2H12NZGC11
功率场效应管, MOSFET, 碳化硅 (SiC), N沟道, 3.7 A, 1.7 kV, 1.15 ohm, 18 V, 2.8 V
Click image to enlarge
Manufacturer:Rohm
Product Category:
分立器件, 场效应管, 碳化硅MOSFET和模块
Avnet Manufacturer Part #: SCT2H12NZGC11
Secondary Manufacturer Part#: SCT2H12NZGC11
- RoHS 10 Compliant
- Tariff Charges
- Low on-resistance
- Fast Switching Speed
- Long Creepsge Distance
- Simple to Drive
- Pb-Free lead Plating
- RoHS Compliant
- 100% Avalanche Tested
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 3.7 | ||
| 1.5 | ||
| 1.7 | ||
| 4 | ||
| Single | ||
| 3 | ||
| 175 °C | ||
| 35 | ||
| TO-3PFM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8473300002 |