PDP SEO Portlet

SCS220AGC

SiC Schottky 650V 20A 2-Pin TO-220AC Tube

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: SCS220AGC
Secondary Manufacturer Part#: SCS220AGC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SCS220AGC is a SiC epitaxial planer Schottky Barrier Diode features switching loss reduced, enabling high-speed switching and reduced temperature dependence. In addition, unlike Si-based fast recovery diodes where the trr increases along with temperature. The silicon carbide (SiC) devices maintain constant characteristics, resulting in better performance.

  • Shorter recovery time
  • 76A Repetitive peak forward current
  • 130W Total power dissipation
  • 600VDC Blocking voltage

Technical Attributes

Find Similar Parts

Description Value
20
TO-220ACG
Single Dual Cathod
Through Hole
2
175 °C
650
31

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1+
$0.00000