PDP SEO Portlet

RUM002N05T2L

晶体管, MOSFET, N沟道, 200 mA, 50 V, 1.6 ohm, 4.5 V, 1 V

Official logo for Rohm
Manufacturer:Rohm
Product Category: 分立器件, 场效应管, 单MOSFET
Avnet Manufacturer Part #: RUM002N05T2L
Secondary Manufacturer Part#: RUM002N05T2L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MOSFETs are made as ultra-low ON-resistance by the micro-processing technologies suitable for mobilr equipment for low current consumption. In wide lineup including compact type, high-power type and complex type to meet in the market.

· Low voltage(1.2V) drive type
· Nch Small-signal MOSFET
· Small Surface Mount Package
· Pb Free/RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
N Channel
200
2.2 Ohm
50
1
3
150 °C
150
SOT-723
Surface mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $:
8000+
$0.04338
16000+
$0.04278
24000+
$0.04219
40000+
$0.04162
80000+
$0.04053
200000+
$0.03949
400000+
$0.03850