PDP SEO Portlet

RU1E002SPTCL

Trans MOSFET P-CH 30V ±0.25A 3-Pin SOT-323FL T/R

Official logo for Rohm
Manufacturer:Rohm
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: RU1E002SPTCL
Secondary Manufacturer Part#: RU1E002SPTCL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MOSFETs are made as ultra-low ON-resistance by the micro-processing technologies suitable for mobilr equipment for low current consumption. In wide lineup including compact type, high-power type and complex type to meet in the market.

· 4V-drive type
· Pch Small-signal MOSFET
· Small Surface Mount Package
· Pb Free/RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
P Channel
250
1.4
30
2.5
3
150 °C
200
SOT-323FL
Surface mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000