PDP SEO Portlet

RTR030P02TL

Trans MOSFET P-CH 20V 3A 3-Pin TSMT T/R

Official logo for Rohm
Manufacturer:Rohm
Product Category: 分立器件, 场效应管, 单MOSFET
Avnet Manufacturer Part #: RTR030P02TL
Secondary Manufacturer Part#: RTR030P02TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RTR030P02TL is a P-channel silicon MOSFET offers -20V drain source voltage and ±3A continuous drain current. It is suitable for use in power switching and DC-to-DC converter applications.

  • Low ON-resistance
  • Built-in G-S protection diode
  • Small surface-mount package

Technical Attributes

Find Similar Parts

Description Value
P Channel
3
75 mOhm
20
2
3
150 °C
1
TSMT
Surface mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000