PDP SEO Portlet

RSF015N06TL

Trans MOSFET N-CH 60V ±1.5A 3-Pin SOT-323T T/R

Official logo for Rohm
Manufacturer:Rohm
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: RSF015N06TL
Secondary Manufacturer Part#: RSF015N06TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MOSFETs are made as ultra-low ON-resistance by the micro-processing technologies suitable for mobilr equipment for low current consumption. In wide lineup including compact type, high-power type and complex type to meet in the market.

· 4V-drive type
· Nch Middle-power MOSFET
· Fast Switching Speed
· Small Surface Mount Package
· Pb Free/RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
N Channel
1.5
290 mOhm
60
2.5
3
150 °C
800
SOT-323T
Surface mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000