RR2L6SDDTE25
Rectifier 2A 2-Pin SOD-106 T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Diodes & Rectifiers, Standard Recovery Rectifiers
Avnet Manufacturer Part #: RR2L6SDDTE25
Secondary Manufacturer Part#: RR2L6SDDTE25
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 | ||
| SOD-106 | ||
| Single | ||
| 50 | ||
| 1.1 | ||
| 2 | ||
| 150 °C | ||
| AEC-Q101 | ||
| 600 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |