PDP SEO Portlet

RPI-441C1

Photointerrupter Transmissive 4mm Phototransistor 4-Pin

Official logo for Rohm
Manufacturer:Rohm
Product Category: 光电器件, 红外器件, 光斩波器
Avnet Manufacturer Part #: RPI-441C1
Secondary Manufacturer Part#: RPI-441C1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ROHM's optical sensors serve as eyes to monitor changes of any motions, and comply with customer's day-to-day diversifying requests.

·Gap width4.0mm
·Power saving type

Technical Attributes

Find Similar Parts

Description Value
Tin-Silver-Copper
260
30 mA
30 V
10000 ns
50 mA
80 mW
10000 ns
Through Hole
1
-25 to 85 °C
4
4
8 x 4.2 x 5.2 mm
Transmissive
950 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000